SL 19 082 2 S


Description:
Connector 54POL 3A 250VAC THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL190822S
Rutronik No.:
EMACS1340
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 54
- No.of rows
- 0
- Contact type
- MALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 2000 V
- Current
- 3 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.