SL 11 SMD 062 04 G B TR


image shown is a representation only
Description:
CONNECTOR 11POL SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL11SMD06204GBTR
Rutronik No.:
EMACS1212
Unit Pack:
250
MOQ:
5000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 11
- No.of rows
- 2
- Contact type
- MALE
- Terminal style
- SMD
- Voltage
- 2000 V
- Current
- 3 A
- Colour
- GOLD
- Series
- SL 11 SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.