SL10 SMD 062 10 G


image shown is a representation only
Description:
CONNECTOR 10 POL 3A
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SL10SMD06210G
Rutronik No.:
EMACS1153
Unit Pack:
100
MOQ:
7200
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- No.of rows
- 1
- Contact type
- FEMALE
- Terminal style
- SMD
- Voltage
- 2000 V
- Current
- 3 A
- Height
- 16.8 mm
- Colour
- BRASS/NICK
- Series
- SL 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.