SK 548 75 SA


image shown is a representation only
Description:
HSINK STRANG 75 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK54875SA
Rutronik No.:
HSINK2088
Unit Pack:
10
MOQ:
10
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 75 mm
- Height
- 10 mm
- Thermal resist.
- 6.0 k/W
- Series
- SK548
- Width
- 50 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.