SK 499 100 AL


Description:
HSINK STRANG 100 AL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK499100AL
Rutronik No.:
HSINK2178
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Length
- 100 mm
- Height
- 33 mm
- Thermal resist.
- 1.9 - 5 k/W
- Series
- SK 499
- Width
- 50.7 mm
- Colour
- GREY
- Use with
- THFU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.