SK 489 75 SA


Description:
HSINK STRANG 75 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK48975SA
Rutronik No.:
HSINK2160
Unit Pack:
10
MOQ:
50
Packaging:
BULK
- Length
- 75 mm
- Height
- 45 mm
- Thermal resist.
- 6.9 - 2.9 k/W
- Series
- SK 489
- Width
- 29.4 mm
- Colour
- BLACK
- Use with
- THFU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.