SK 489 100 SA


Description:
HSINK STRANG 100 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK489100SA
Rutronik No.:
HSINK2173
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Length
- 100 mm
- Height
- 45 mm
- Thermal resist.
- 6.9 - 2.9 k/W
- Series
- SK 489
- Width
- 29.4 mm
- Colour
- BLACK
- Use with
- THFU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.