SK 487 50 SA


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Height
- 28 mm
- Thermal resist.
- 4 k/W
- Series
- SK 487
- Width
- 52.3 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Anpassung der Profilgeometrie. Aufgrund von Werkzeugbrüchen, muss die Profilgeometrie angepasst werden, um die Herstellbarkeit zu garantieren. Hierzu wird das Maß 19 mm (alt) auf 14 mm (neu) geändert bzw. angepasst. Durch diese Änderung wird das Presswerkzeug stabilisiert und reduziert das Risiko zu brechen. Neuer Artikel HSINK1883
Herewith we would like to inform you about the following product change: The profile dimensions will be changed. Due to several tool breakage, we need to change the profile geometry to guarantee the future producibility of this profile. Please kindly be informed that the profile dimensions will be changed as follows: 19mm becomes 14mm This will ensure a better stability of the new tool and reduce the risk of breakage. New part is HSINK1883
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.