SK 481 50 SA


Description:
HSINK STRANG 50 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK48150SA
Rutronik No.:
HSINK2051
Unit Pack:
5
MOQ:
5
Packaging:
BULK
- Length
- 50 mm
- Height
- 45 mm
- Typ
- SK 481
- Thermal resist.
- 4 k/W
- Width
- 30 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.