SK 481 100 SA


image shown is a representation only
Description:
HSINK STRANG 100 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK481100SA
Rutronik No.:
HSINK2050
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 100 mm
- Height
- 45 mm
- Typ
- SK 481
- Thermal resist.
- 3 k/W
- Width
- 30 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.