SK 469 25 SA


Description:
HSINK STRANG 25
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK46925SA
Rutronik No.:
HSINK2175
Unit Pack:
1
MOQ:
100
Packaging:
BULK
- Length
- 25 mm
- Height
- 15.24 mm
- Thermal resist.
- 9 k/W
- Width
- 13.5 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.