SK 431 25 SA 3


image shown is a representation only
Description:
HSINK STRANG 25 SA 3
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK43125SA3
Rutronik No.:
HSINK1801
Unit Pack:
10
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 25 mm
- Height
- 11 mm
- Opening
- 11 mm
- Thermal resist.
- 18 k/W
- Series
- SK 431
- Width
- 16 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.