SK 431 1


Description:
STRANG TO 220
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK4311
Rutronik No.:
HSINK2171
Unit Pack:
10
MOQ:
100
Packaging:
BOX
- Length
- 25 mm
- Height
- 11 mm
- Typ
- SK431
- Thermal resist.
- 18 k/W
- Width
- 16 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.