SK 406 1000 AL


Description:
HSINK STRANG
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK4061000AL
Rutronik No.:
HSINK2143
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 1000 mm
- Height
- 25 mm
- Thermal resist.
- 3.6 k/W
- Series
- SK 406
- Width
- 63 mm
- Colour
- GREY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.