SK 145 37,5 STS TO 220


Description:
HSINK STRANG 37,5 STS
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK145237,5STSTO220
Rutronik No.:
HSINK2155
Unit Pack:
10
MOQ:
10
Packaging:
BOX
- Length
- 35.7 mm
- Height
- 12 mm
- Typ
- STS
- Thermal resist.
- 12 k/W
- Series
- SK 145
- Width
- 29 mm
- Colour
- BLACK
- Use with
- SOLDER PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.