SK 129 38,1 STC


Description:
HSINK STRANG 38.1 STC
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK129381STC
Rutronik No.:
HSINK2182
Unit Pack:
5
MOQ:
100
Packaging:
BOX
- Length
- 38.1 mm
- Height
- 25 mm
- Typ
- STC
- Thermal resist.
- 6.5 k/W
- Series
- SK 129
- Width
- 42 mm
- Colour
- BLACK
- Use with
- SOLDER PIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.