SK8150SA


Description:
HSINK STRANG 100x15mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK8150SA
Rutronik No.:
HSINK2139
Unit Pack:
5
MOQ:
5
Packaging:
BOX
- Length
- 50 mm
- Height
- 15 mm
- Thermal resist.
- 3,4 k/W
- Series
- SK 81
- Width
- 100 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.