SK641100SA


Description:
HSINK STRANG 40x56 FÜR THFU
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK641100SA
Rutronik No.:
HSINK2154
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 100 mm
- Height
- 56 mm
- Thermal resist.
- 2,4 - 5,9 k/W
- Series
- SK 641
- Width
- 40 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.