SK480/50 SA


image shown is a representation only
Description:
HSINK STRANG 50 SA
Supplier:
FISCHER ELEKTRONIK
Matchcode:
SK48050SA
Rutronik No.:
HSINK2057
Unit Pack:
10
MOQ:
10
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Height
- 28 mm
- Thermal resist.
- 13.5 k/W
- Series
- SK 480
- Width
- 10.3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.