RA 3


image shown is a representation only
Description:
REAR END PROFILE 19" SUBRACK
Supplier:
FISCHER ELEKTRONIK
Matchcode:
RA3
Rutronik No.:
HSINK2110
Unit Pack:
1
MOQ:
3
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 23 mm
- Width
- 6.4 mm
- Type
- ALU
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.