PK 1 G


image shown is a representation only
Description:
PRECISION CONTACT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
PK1G
Rutronik No.:
EMACS1234
Unit Pack:
200
MOQ:
6
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Terminal style
- THT
- Current
- 1.5 A
- Height
- 7.4 mm
- Diameter
- 1.8 mm
- Colour
- GOLD
- Series
- PK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.