MSVL 70


image shown is a representation only
Description:
GUIDE RAIL WITH LOCKING
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MSVL70
Rutronik No.:
EMACS1083
Unit Pack:
10
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 70 mm
- Width
- 18.8 mm
- Series
- MSVL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.