MS 58-15


image shown is a representation only
Description:
MOUNTING PLATE TO 5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MS5815
Rutronik No.:
EMACS1014
Unit Pack:
1000
MOQ:
4
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 8
- Height
- 1.5 mm
- Diameter
- 9.5 mm
- Series
- MS 58
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.