MK 201 8 G
image shown is a representation only
Description:
SOCKET TERMINAL 8POL 1.5A
Supplier:
FISCHER ELEKTRONIK
Matchcode:
MK2018G
Rutronik No.:
EMACS1274
Unit Pack:
10
MOQ:
10
Packaging:
Bulk
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 8
- No.of rows
- 2
- Contact type
- FEMALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Voltage
- 1000 V
- Current
- 1.5 A
- Colour
- GOLD
- Series
- MK 201
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- Bulk
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.