LL 30 WRFP 038


image shown is a representation only
Description:
LED HOLDER SMD 3MM LIGHT PIPES
Supplier:
FISCHER ELEKTRONIK
Matchcode:
LL30WRFP038
Rutronik No.:
EMACS1029
Unit Pack:
50
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 6.4 mm
- Height
- 5.3 mm
- Width
- 4.6 mm
- Diameter
- 3.0 mm
- Colour
- CLEAR
- Series
- LL30
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.