LA V 33 300 24

image shown is a representation only
Description:
ATTACHABLE HEATSKINK 24V FAN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
LAV3330024
Rutronik No.:
HSINK2158
Unit Pack:
1
MOQ:
525
Packaging:
BOX
- Length
- 300 mm
- Height
- 85 mm
- Thermal resist.
- 0.061 k/W
- Series
- LAV33
- Width
- 244.2
- Colour
- BLANK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.