LA HB 8 250 24


Description:
HSINK + FAN 164mmx86mm
Supplier:
FISCHER ELEKTRONIK
Matchcode:
LA HB 8 250 24
Rutronik No.:
HSINK2144
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 250 mm
- Height
- 86 mm
- Thermal resist.
- 0.089 k/W
- Series
- LA HB
- Width
- 164
- Colour
- GREY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.