LA 35 300 12


Description:
ATTACHABLE HEATSKINK 12V FAN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
LA3530012
Rutronik No.:
HSINK2170
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 300 mm
- Height
- 83 mm
- Typ
- LA 35 300
- Thermal resist.
- 0.13-0.048 k/W
- Series
- LA 35 300
- Width
- 160.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.