KTE2


image shown is a representation only
Description:
HSINK BREITH 100MM HIGH46MM RoHSonf
Supplier:
FISCHER ELEKTRONIK
Matchcode:
KTE2
Rutronik No.:
HSINK1919
Unit Pack:
1
MOQ:
31
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 100 mm
- Height
- 46 mm
- Width
- 100 mm
- Colour
- ALUMINIUM
- Size
- 0.470 KG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.