ICKS45X45X20


Description:
HSINK SQUARE 45x45x20
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKS454520
Rutronik No.:
HSINK2179
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- Length
- 45 mm
- Height
- 20 mm
- Thermal resist.
- 4.4 - 0.75 k/W
- Series
- ICK S
- Width
- 45 mm
- Colour
- BLANK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.