ICKS18X18X10


Description:
HSINK SQUARE 18x18x10
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKS181810
Rutronik No.:
HSINK2161
Unit Pack:
5
MOQ:
2500
Packaging:
BOX
- Length
- 18 mm
- Height
- 10 mm
- Series
- ICK S
- Width
- 18 mm
- Colour
- ALU BLANK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.