ICK SMD F 8 MI


Description:
HSINK SMD 8x6
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKSMDF8MI
Rutronik No.:
HSINK2176
Unit Pack:
50
MOQ:
100
Packaging:
BOX
- Length
- 8 mm
- Height
- 6 mm
- Thermal resist.
- 74 k/W
- Series
- ICK SMD F
- Width
- 8 mm
- Colour
- GRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.