ICK SMD A 5 SA


image shown is a representation only
Description:
HSINK SMD 6.3x4.8x5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKSMDA5SA
Rutronik No.:
HSINK1846
Unit Pack:
100
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 5 mm
- Height
- 4.8 mm
- Thermal resist.
- 123 k/W
- Series
- ICK SMD
- Width
- 6.3 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.