ICK LED R 50.8 X 16.5


image shown is a representation only
Description:
HSINK LED R 50.8 X 16.5 G
Supplier:
FISCHER ELEKTRONIK
Matchcode:
ICKLEDR508X165
Rutronik No.:
HSINK1872
Unit Pack:
5
MOQ:
4
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50.8 mm
- Height
- 16.51 mm
- Thermal resist.
- 10.17 k/W
- Series
- ICK LED
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.