HS 1


image shown is a representation only
Description:
COLLAR SCREW M2.5x11
Supplier:
FISCHER ELEKTRONIK
Matchcode:
HS1
Rutronik No.:
EMACS1294
Unit Pack:
1
MOQ:
5
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 11.0 mm
- Colour
- BRASS
- Series
- HS 01
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 74152900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.