GEL 28 S 35 20x30mm
![FISCHER FISCHER](https://www.rutronik24.com/images/logos/fischer_medium.png)
![FISCHER GEL 28 S 35 20x30mm](https://www.rutronik24.com/pim/klgr/medium/HFOILS.jpg)
image shown is a representation only
Description:
HFOILS FOAM-GEL-FOILE
Supplier:
FISCHER ELEKTRONIK
Matchcode:
GEL28S3520x30
Rutronik No.:
HFOILS1218
Unit Pack:
100
MOQ:
100
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Cont.use temp.
- -40/+150 °C
- Th.conductivity
- 2.5 W/mK
- Diel.strength
- 18 KV
- Length
- 20 mm
- Thickness
- 0,300 mm
- Width
- 35 mm
- Colour
- GRAY
- Flame resist.
- UL94 V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.