GBM 2550 10


image shown is a representation only
Description:
DISTANCE BOLT /10 M2.5
Supplier:
FISCHER ELEKTRONIK
Matchcode:
GBM255010
Rutronik No.:
EMACS1070
Unit Pack:
50
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 10 mm
- Diameter
- 5 mm
- Colour
- BRASS
- Series
- GBM 2550
- Opening
- 2.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.