FS6100


image shown is a representation only
Description:
GUIDE RAIL
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FS6100
Rutronik No.:
EMACS1276
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Contact type
- OTHERS
- Length
- 100 mm
- Colour
- BLACK
- Series
- FS 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.