FK 251 10 LF PAK TR


image shown is a representation only
Description:
HSINK TANSISTOR PAK TR
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK25110LFPAKTR
Rutronik No.:
HSINK1940
Unit Pack:
250
MOQ:
1
package:
NO
Packaging:
Reel

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 13 mm
- Height
- 10 mm
- Thermal resist.
- 11 k/W
- Series
- FK 251
- Width
- 15 mm
- Use with
- TD PAK
- Automotive
- NO
- Package
- NO
- RoHS Status
- RoHS-conform
- Packaging
- Reel
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.