FK 251 10 LF PAK


image shown is a representation only
Description:
HSINK TANSISTOR PAK
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK25110LFPAK
Rutronik No.:
HSINK2127
Unit Pack:
100
MOQ:
49
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 13 mm
- Height
- 10 mm
- Thermal resist.
- 24 k/W
- Series
- FK 251
- Width
- 15 mm
- Use with
- TD PAK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.