FK 245 MI 247 V


image shown is a representation only
Description:
HSINK TANSISTOR D-PAK
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK245MI247V
Rutronik No.:
HSINK1765
Unit Pack:
100
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 32 mm
- Height
- 9 mm
- Thermal resist.
- 19.7 k/W
- Series
- FK 245
- Width
- 20 mm
- Use with
- TO218
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.