FK 244 08 D2 PAK


image shown is a representation only
Description:
HSINK TANSISTOR D2-PAK
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK24408D2PAK
Rutronik No.:
HSINK1763
Unit Pack:
100
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 8 mm
- Height
- 10 mm
- Thermal resist.
- 29.3 k/W
- Series
- FK 244
- Width
- 26 mm
- Use with
- TO252
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.