FK 236 MI CB


Description:
HSINK TRANSISTOR
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK236MICB
Rutronik No.:
HSINK1986
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Length
- 35.8 mm
- Height
- 5 mm
- Thermal resist.
- 18 k/W
- Series
- FK 236
- Width
- 23.4 mm
- Colour
- ALUMINIUM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.