FK 224 MI 220 2


image shown is a representation only
Description:
HSINK CLIP-ON TO218/TO220
Supplier:
FISCHER ELEKTRONIK
Matchcode:
FK224MI2202
Rutronik No.:
HSINK1746
Unit Pack:
1
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 29.4 mm
- Height
- 8.3 mm
- Thermal resist.
- 18 k/W
- Series
- FK 224
- Width
- 25 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.