DR 071 V0


image shown is a representation only
Description:
DISTANCE BOLT / ROLL 1MM
Supplier:
FISCHER ELEKTRONIK
Matchcode:
DR071V0
Rutronik No.:
EMACS1069
Unit Pack:
100
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 1 mm
- Diameter
- 7 mm
- Colour
- BLACK
- Series
- DR 07
- Opening
- 3.6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73201011900
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.