CC 50 130 160 SA


image shown is a representation only
Description:
HOUSING DESIGN CHAC
Supplier:
FISCHER ELEKTRONIK
Matchcode:
CC50130160SA
Rutronik No.:
EMACS1238
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Contact type
- OTHERS
- Length
- 166.2 mm
- Height
- 50 mm
- Width
- 62.7 mm
- Series
- CC 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.