BLY 2 16


image shown is a representation only
Description:
CONNECTOR 16 POLE THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BLY216
Rutronik No.:
EMACS1048
Unit Pack:
10
MOQ:
10
Packaging:
Bulk

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- No.of rows
- 2
- Contact type
- FEMALE
- Terminal style
- THT
- Orientation
- STRAIGHT
- Current
- 2.5 A
- Height
- 7.4 mm
- Colour
- TIN
- Series
- BLY02
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- Bulk
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.