BLP2/04/Z


Description:
CONNECTOR 4 POLE THT
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BLP204Z
Rutronik No.:
EMACS1360
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- No.of contacts
- 4
- No.of rows
- 2
- Contact type
- FEMALE
- Voltage
- 1000 V
- Current
- 3 A
- Colour
- TIN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.