BL LP 6 SMD 10 Z


Description:
CONNECTOR 6 POLE SMD
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BLLP6SMD10Z
Rutronik No.:
EMACS1351
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 6
- No.of rows
- 2
- Contact type
- FEMALE
- Terminal style
- SMD
- Orientation
- STRAIGHT
- Voltage
- 1500 V
- Current
- 3 A
- Colour
- GOLD
- Series
- BL LP 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.