BL 1 19 Z


image shown is a representation only
Description:
CONNECTOR 19 POLE THT TIN
Supplier:
FISCHER ELEKTRONIK
Matchcode:
BL119Z 10025485
Rutronik No.:
EMACS1312
Unit Pack:
10
MOQ:
10
Packaging:
Bulk

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- No.of rows
- 1
- Contact type
- MALE
- Terminal style
- THT
- Voltage
- 1500 V
- Current
- 3 A
- Height
- 11.3 mm
- Colour
- GOLD
- Series
- BL 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- Bulk
- Customs Tariff No.
- 85366930000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.